MFT02A24

Teledyne Relays
881-MFT02A24
MFT02A24

Mfr.:

Description:
Time Delay & Timing Relays Multi-Function Timer, DIN-rail SPDT, Power Supply: 24 VDC and 24 to 240 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
24 VAC to 240 VAC, 24 VDC
0.1 s to 100 hr
MFT
Brand: Teledyne Relays
Mounting Style: DIN Rail
Product Type: Timers
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9107000090
USHTS:
9107008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFT02Ax Multi-Function Timers

Teledyne Relays MFT02Ax Multi-Function Timers are designed for DIN-rail mounting. These timers feature seven knob-selectable functions and seven knob-selectable time ranges from 0.1s to 100h. The MFT02Ax timers also feature ≤0.2% repeatability, automatic or manual start, 250VAC (RMS) rated insulation voltage, and ≤5% setting accuracy. These timers offer a 17.5mm housing width in an SPDT configuration, suitable for front and back panel installation. The MFT02Ax timers are compatible with 24VDC, 24VAC to 240VAC, or 12VAC/DC to 240VAC/DC power supply range.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
716,31 kr. 716,31 kr.
694,68 kr. 6.946,80 kr.
548,91 kr. 13.722,75 kr.
538,31 kr. 26.915,50 kr.
511,53 kr. 51.153,00 kr.
250 Quote