MEA-5in1-SMA

Maxtena
259-MEA-5IN1-SMA
MEA-5in1-SMA

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.807,71 kr. 1.807,71 kr.
1.552,50 kr. 15.525,00 kr.
1.488,64 kr. 37.216,00 kr.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Modules
617 MHz
7.125 GHz
GLONASS, GPS
WiFi
802.15.4 (ANT, Thread, Zigbee)
1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB
50 Ohms
1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1
35 W
- 40 C
+ 85 C
16 Band
Screw Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
IP67, IP69
Bulk
Brand: Maxtena
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00243-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.