MEA-5G-1575-1606

Maxtena
259-MEA-5G-1575-1606
MEA-5G-1575-1606

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
325,03 kr. 325,03 kr.
281,32 kr. 2.813,20 kr.
269,53 kr. 6.738,25 kr.
236,78 kr. 23.678,00 kr.
229,25 kr. 57.312,50 kr.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Modules
617 MHz
5.925 GHz
- 1 dB, 0.5 dB, 2.1 dB, 2.9 dB
50 Ohms
1.5:1, 2.0:1, 2.1:1, 2.3:1
25 W
- 40 C
+ 85 C
4 Band
Connector
SMA Male
IP67, IP69
Bulk
Brand: Maxtena
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00238-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.