MCZ1210AH360L2TD0G

TDK
810-MCZ1210AH360L2TD
MCZ1210AH360L2TD0G

Mfr.:

Description:
Common Mode Chokes / Filters 5VDC 36Ohms 200mA AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.552

Stock:
7.552 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 kr. 1,80 kr.
1,41 kr. 14,10 kr.
1,19 kr. 29,75 kr.
1,10 kr. 110,00 kr.
0,925 kr. 231,25 kr.
0,843 kr. 843,00 kr.
0,656 kr. 1.640,00 kr.
Full Reel (Order in multiples of 4000)
0,582 kr. 2.328,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
MCZ-AH
PCB Mount
SMD/SMT
1 Channel
36 Ohms
25 %
200 mA
1 Ohms
- 40 C
+ 105 C
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MCZ1210AH Common Mode Filters

TDK MCZ1210AH Common Mode Filters are designed for use in high-speed differential signal line applications. These compact multilayer common mode filters operate in a wide frequency range for differential mode transmission ensuring common mode impedance. TDK MCZ1210AH Common Mode Filters' common mode noise is suppressed with nearly no effect on the high-speed differential transmission line. Typical applications include electronic equipment with a high-speed interface, mobile phones, PCs, portable game machines, DVD players, TVs, and mobile audio.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

TCM & MCZ Ultra-Compact Common Mode Chokes

TDK TCM and MCZ wide-band, thin-film, multilayer Common Mode Chokes for EMI suppression are available in several case sizes to accommodate a variety of applications for high-speed data transmission lines. TDK has applied expertise in thin-film magnetic head technology, including original fine pattern conductor formation and film formation technologies, original multilayer structure technologies, and ferrite material technologies.