MCSEAAF1LFU00

Schneider Electric
996-MCSEAAF1LFU00
MCSEAAF1LFU00

Mfr.:

Description:
Ethernet Modules Modicon Fiber Module SFP SX/LC MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.181,22 kr. 1.181,22 kr.
1.119,75 kr. 11.197,50 kr.
1.096,99 kr. 27.424,75 kr.
1.083,71 kr. 54.185,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Ethernet Modules
RoHS:  
100 Mb/s
Brand: Schneider Electric
Dimensions: 50 mm x 20 mm x 18 mm
Product Type: Ethernet Modules
Series: MCSES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090

Modicon Ethernet Switches

Schneider Electric Modicon Ethernet Switches are a networking infrastructure solution that provides optimization in network performance and improves plant productivity. These switches provide improved cybersecurity, simplified maintenance through a web interface or USB port, and designs for harsh environments and high temperatures. The Modicon switches feature easy interoperability with legacy systems, increased network reliability, PoE technology variant, and support internet protocols such as Modbus TCP and EtherNet/IP. The fiber optic adaptors are available in 1000BASE-TX/RJ45, 10/100 BASE-SX, 10/100 BASE-TX/RJ45, and 10/100 BASE-LX Ethernet ports. The MCSEAM0100 is a configuration backup key that is used to save and retrieve the switch configuration. The MCSESM devices provide very high operational reliability, long-term reliability and flexibility, and meet the relevant industry standards.