MBR10H150PC_R2_00701

Panjit
241-MBR10H150PCR2701
MBR10H150PC_R2_00701

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277-3
Si
10 A
150 V
750 mV
250 A
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Panjit
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBR10H TO-277C Schottky Barrier Rectifiers

PANJIT MBR10H TO-277C Schottky Barrier Rectifiers are surface mount (SMD) H-type Schottky devices with ultra-low insulation resistance (IR). These devices perform admirably in high-temperature environments. The PANJIT MBR10H TO-277C Schottky Barrier Rectifiers provide low leakage currents during high-temperature operation by using a planar Pt barrier wafer. These devices also offer fast switching speeds and a low forward voltage drop.

H-Type Ultra-Low Schottky Diodes & Rectifiers

PANJIT H-Type Ultra-Low Schottky Diodes and Rectifiers are high-efficiency surface mount ultra-low IR Schottky barrier rectifiers. These rectifiers feature low leakage current, low power loss, and high surge current capability. The H-type ultra-low Schottky diodes are lead-free in compliance with EU RoHS 2.0 and AEC-Q101 qualified in a TO-277C package case. These diodes are ideal for automated placement.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,91 kr. 7,91 kr.
3,66 kr. 36,60 kr.
3,24 kr. 324,00 kr.
2,51 kr. 1.255,00 kr.
2,45 kr. 2.450,00 kr.
2,30 kr. 5.750,00 kr.
Full Reel (Order in multiples of 5000)
1,86 kr. 9.300,00 kr.
1,78 kr. 17.800,00 kr.