MAX11666AUB/V+

Analog Devices / Maxim Integrated
700-MAX11666AUBV+
MAX11666AUB/V+

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 500ksps ADCs, Small, Low-Power, S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,39 kr. 44,39 kr.
32,97 kr. 329,70 kr.
30,74 kr. 1.537,00 kr.
27,01 kr. 2.701,00 kr.
25,66 kr. 6.415,00 kr.
23,05 kr. 11.525,00 kr.
19,40 kr. 19.400,00 kr.
18,58 kr. 46.450,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11666
SMD/SMT
UMAX-10
12 bit
2 Channel
3-Wire
500 kS/s
Single-Ended
SAR
2.2 V to 3.6 V
1.5 V to 3.6 V
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX11666EVKIT#
Number of Converters: 1 Converter
Pd - Power Dissipation: 696 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Part # Aliases: MAX11666
Unit Weight: 27,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX1166x 500ksps ADCs

Analog Devices MAX1166x 8-, 10-, and 12-bit 500ksps, low-power analog-to-digital converters (ADCs) include a high-dynamic range sample-and-hold and a high-speed serial interface. These Analog Devices ADCs accept a full-scale input from 0V to the power supply or the reference voltage. The MAX1166x operates from a 2.2V to 3.6V supply and consumes only 3.3mW. These devices include full power-down mode, fast wake-up, and a high-speed 3-wire serial interface for optimal power management. MAX1166x ADCs are ideal for portable battery-powered data-acquisition applications and other applications demanding low-power consumption and minimal space.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.