MAL225638332E3

Vishay / BC Components
594-MAL225638332E3
MAL225638332E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 3300uF 63V 25x35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,52 kr. 47,52 kr.
33,72 kr. 337,20 kr.
27,30 kr. 1.365,00 kr.
22,98 kr. 2.298,00 kr.
22,45 kr. 11.853,60 kr.
21,48 kr. 22.682,88 kr.
20,81 kr. 42.577,26 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
3300 uF
63 VDC
25 mm (0.984 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.06 A
49 mOhms
- 40 C
+ 105 C
2 Pin
256 PMG-SI
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.3
Leakage Current: 1.37 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 66
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Capacitors Power Miniaturized General Purpose Snap-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99