MAAP-011324-TR0500

MACOM
937-MAAP011324TR0500
MAAP-011324-TR0500

Mfr.:

Description:
RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1.094,90 kr. 1.094,90 kr.
966,89 kr. 9.668,90 kr.
922,73 kr. 23.068,25 kr.
891,54 kr. 222.885,00 kr.
Full Reel (Order in multiples of 500)
844,32 kr. 422.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
0 Hz to 27 GHz
250 mA
17.5 dB
Power Amplifiers
SMD/SMT
AQFN-32
Si
26 dBm
37.5 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAAP-01132X Power Amplifiers

MACOM MAAP-01132X Power Amplifiers are 0.25W and 1W distributed power amplifiers housed in lead-free 5mm 32-lead AQFN packages. The MACOM MAAP-01132X features performance and versatility with exceptional capabilities. The devices operate seamlessly from DC to an impressive 22GHz or 27GHz and deliver 13.5dB or 18dB of linear gain. Thanks to its fully matched design, the MAAP-01132x ensures a flawless connection across the entire frequency spectrum.

Power Amplifiers

MACOM Power Amplifiers are a portfolio of devices for power applications. The power amplifiers operate from up to 0.001 to 31.5GHz. The devices are fully matched across the band and include a temperature-compensated output power detector.