MAAM-011326-TR1000

MACOM
937-011326-TR1000
MAAM-011326-TR1000

Mfr.:

Description:
RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
134,50 kr. 134,50 kr.
117,05 kr. 1.170,50 kr.
111,30 kr. 2.782,50 kr.
101,16 kr. 10.116,00 kr.
96,46 kr. 24.115,00 kr.
92,43 kr. 46.215,00 kr.
Full Reel (Order in multiples of 1000)
85,72 kr. 85.720,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
500 MHz to 6 GHz
5 V
90 mA
20 dB
2 dB
Gain Block Amplifiers
SMD/SMT
PDFN-8
16 dBm
32 dBm
- 40 C
+ 105 C
Reel
Cut Tape
Brand: MACOM
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier Gain Blocks

MACOM Amplifier Gain Blocks are ideal for RF, microwave, and millimeter-wave applications. These amplifiers support frequencies ranging from DC to 45GHz. The gain block amplifiers serve in various 50Ω applications. These amplifiers are RoHS-compliant and come in standard plastic packaging. Typical applications include networks, aerospace, and defense.

MAAM-011326 Gain Amplifier

MACOM MAAM-011326 Gain Amplifier is a broadband, high dynamic range, low noise, and single-stage MMIC amplifier that operates from 0.5GHz to 6GHz frequency range. This gain amplifier delivers 19dBm output power, 21dB gain, and 34dBm OIP3 at 3GHz. The MAAM-011326 amplifier comes with 50Ω internal matching with return losses of 10dB at the input and 12dB at the output. This low-noise amplifier consumes 90mA from a 5V supply and only requires positive bias voltages. The MAAM-011326 amplifier comes in a lead-free 2mm 8-LD PDFN package. This single-stage MMIC amplifier operates from -40°C to 105°C temperature range and is RoHS compliant. Typical applications include instrumentation and communication systems.