MAAM-011220-TR1000

MACOM
937-MAAM-011220-TR1
MAAM-011220-TR1000

Mfr.:

Description:
RF Amplifier Amplifier,CATV,45-1218MHz,SOT-89,1kReel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630
Can Dispatch Immediately
On Order:
1.000
Expected 17/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,02 kr. 24,02 kr.
20,74 kr. 207,40 kr.
19,62 kr. 490,50 kr.
18,05 kr. 1.805,00 kr.
17,16 kr. 4.290,00 kr.
16,26 kr. 8.130,00 kr.
Full Reel (Order in multiples of 1000)
14,55 kr. 14.550,00 kr.
13,88 kr. 27.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
45 MHz to 1.218 GHz
8 V
130 mA
18.5 dB
2.4 dB
CATV Amplifiers
SMD/SMT
SOT-89-3
GaAs
24 dBm
38 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Development Kit: MAAM-011220-001SMB
Input Return Loss: 20 dB
Isolation dB: 21.5 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 100 MHz to 1.218 GHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.