MAAL-010705-TR3000

MACOM
937-MAAL-010705-T3
MAAL-010705-TR3000

Mfr.:

Description:
RF Amplifier .5-1.6GHz NF .5dB Gain=21dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.051

Stock:
3.051 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
48,71 kr. 48,71 kr.
42,22 kr. 422,20 kr.
39,99 kr. 999,75 kr.
36,93 kr. 3.693,00 kr.
35,06 kr. 8.765,00 kr.
33,05 kr. 16.525,00 kr.
29,09 kr. 29.090,00 kr.
Full Reel (Order in multiples of 3000)
27,45 kr. 82.350,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
500 MHz to 1.6 GHz
4 V
60 mA
21 dB
0.5 dB
Low Noise Amplifiers
SMD/SMT
PDFN-8
GaAs
18.5 dBm
32 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Pd - Power Dissipation: 600 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

MAAL-010705 / MAAL-010706 Low Noise Amplifiers

MACOM Technology Solutions MAAL-010705 and MAAL-010706 are low noise amplifiers (LNAs) for cellular infrastructure applications. These MACOM Tech LNAs facilitate easy implementation in multiple RF and microwave front-end circuits, including GSM, CDMA, WCDMA, and LTE base stations and repeaters. The GaAs-based amplifiers meet the high-performance requirements of telecom equipment manufacturers optimizing for minimum system noise figure and increased receiver sensitivity. MAAL-010705 and MAAL-010706 LNAs are highly linear devices with low noise figure, high gain, and excellent input and output return loss. They are designed for operation from 0.5 to 1.6GHz (MAAL-010705) and 1.4 to 4.0GHz (MAAL-010706), respectively. These MACOM Tech amplifiers share the same pinout and are packaged in a RoHS compliant leadless 2x2mm DFN package.