M2-JODY-W263-10C

u-blox
134-M2-JODY-W263-10C
M2-JODY-W263-10C

Mfr.:

Description:
Multiprotocol Modules M.2 card with JODY-W263, single package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
288,70 kr. 288,70 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
JODY-W2
2.4 GHz, 5 GHz
16 dBm, 19 dBm
GPIO, UART
3.2 V
3.465 V
- 40 C
+ 85 C
30 mm x 22 mm x 3.21 mm
802.11 a/b/g/n
Tray
Brand: u-blox
Data Rate: 54 Mb/s
Operating Supply Voltage: 3.3 V
Product: Multiradio Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

M2-JODY-W2 Modules

u-blox M2-JODY-W2 Modules offer the maximum performance of the JODY-W2 Wi-Fi® 5 combined with a BLUETOOTH® 5.2 connectivity module and the flexibility of a M.2 card. The M.2 card is based on the NXP 88W8987 chipset. The M2-JODY-W2 module authorizes 1x1 single-antenna 802.11ac Wi-Fi operation, with data rates up to 433Mbit/s, while a second antenna is dedicated for Bluetooth operation. The M2-JODY-W2 host-based module requires a host processor running a Linux or Android operating system.