LTL17KTGX3KS

LITEON
859-LTL17KTGX3KS
LTL17KTGX3KS

Mfr.:

Description:
Single Colour LEDs Green/ Water Clear 524-536nm7200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.189

Stock:
10.189 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,76 kr. 2,76 kr.
1,90 kr. 19,00 kr.
1,35 kr. 135,00 kr.
1,11 kr. 555,00 kr.
0,955 kr. 955,00 kr.
0,947 kr. 2.367,50 kr.
0,88 kr. 4.400,00 kr.
0,671 kr. 6.710,00 kr.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
536 nm
Green
20 mA
3.5 V
105 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: LITEON
Height: 5.4 mm
Length: 3.8 mm
Luminous Intensity: 19000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.8 mm
Unit Weight: 218,438 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lamp Signboard LEDs

LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.