LTA1VS16A-351-R

Eaton Electronics
504-LTA1VS16A-351-R
LTA1VS16A-351-R

Mfr.:

Description:
Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Automotive
SMD/SMT
350 uH
1.5 kVAC
- 40 C
+ 125 C
1 Channel
ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box
SMD-16
12.7 mm
7.1 mm
6.1 mm
LTA1V
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Maximum DC Resistance: 1.2 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

LTA1V Automotive LAN Transformers

Eaton Electronics LTA1V Automotive LAN Transformers are AEC-Q200 compliant and offer a 1500VAC isolation rating between primary and secondary. These transformers feature a single-port design and a wide operating temperature range of -40°C to +125°C. Eaton Electronics LTA1V Automotive LAN Transformers are IEEE 802.3u compliant and are suitable for battery management systems, infotainment applications, and advanced driver assistance systems (ADAS).

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
48,86 kr. 48,86 kr.
44,24 kr. 442,40 kr.
42,37 kr. 1.059,25 kr.
41,03 kr. 2.051,50 kr.
39,76 kr. 3.976,00 kr.
38,20 kr. 9.550,00 kr.
36,40 kr. 18.200,00 kr.
Full Reel (Order in multiples of 1200)
36,40 kr. 43.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.