LSM0603443V

VCC
593-LSM0603443V
LSM0603443V

Mfr.:

Description:
White LEDs SMD 0603 3V 330mcd WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
Neutral White, Cool White
12000 K
330 mcd
110 deg
20 mA
3 V
75 mW
1.6 mm
0.8 mm
0.6 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 1.1 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

White LEDs

VCC White LEDs deliver dependable, efficient visible light for status indication, backlighting, and illumination. These LEDs are designed for consistent brightness, compact integration, and long operational life. The white LEDs provide clean, consistent white light output and energy-efficient performance compared to traditional lamps. These LEDs offer a long service life, reduced maintenance, and design flexibility with multiple package options. The white LEDs provide faster response times and compact mechanical integration, making them suitable for both new designs and lamp-to-LED transitions. Typical applications include status and fault indicators, backlighting for displays and interfaces, equipment and panel illumination, medical, and industrial control panels.  

LSM0603 High-Intensity SMD LEDs

VCC LSM0603 High-Intensity SMD LEDs are low power consumption, low profile, and wide viewing angle LEDs. The LSM0603 LEDs are available in a wide range of colours like red, white, green, blue, and yellow. These SMD LEDs are ideal for status indication. The LSM0603 LEDs feature optimised light coupling by inter reflector and GalnP or AlGalnP technology. These LEDs are compatible with automatic placement equipment and are available in automation-friendly tape and reel packages. Typical applications include wearable devices, automotive features, navigation systems, backlit keypads, healthcare applications, IoT, and industrial control systems.

In Stock: 50.059

Stock:
50.059 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 kr. 2,89 kr.
1,98 kr. 19,80 kr.
1,41 kr. 141,00 kr.
1,16 kr. 580,00 kr.
1,07 kr. 1.070,00 kr.
1,00 kr. 2.000,00 kr.
Full Reel (Order in multiples of 4000)
0,888 kr. 3.552,00 kr.
0,828 kr. 6.624,00 kr.
0,806 kr. 19.344,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.