LM73606EVM-5V-400K

Texas Instruments
595-LM73606EVM5V400K
LM73606EVM-5V-400K

Mfr.:

Description:
Power Management IC Development Tools LM73606 EvalMod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
5 V
LM73606
LM73606-5V-400K
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 279,892 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM73605EVM/LM73606EVM Evaluation Modules

Texas Instruments LM73605EVM/LM73606EVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LM73605 or LM73606. The LM73605 and LM73606 are synchronous step-down voltage converters. Each evaluation module operates from 6V to 36V input and provides a 5V output voltage. The LM73605EVM provides a 5A maximum load current while the LM73606EVM provides a 6A maximum load current.