LL01CRWC15H2

LedLink Optics
385-LL01CRWC15H2
LL01CRWC15H2

Mfr.:

Description:
LED Lighting Accessories & Hardware Holder for LL01CR-CZXxxL06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Holder
LL01CR-CZXxxL06
Screw
Brand: LedLink Optics
Diameter: 44 mm
Height: 5.7 mm
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: LL01CRWC15H2
Shape: Round
Factory Pack Quantity: 200
Subcategory: LED Lighting
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
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lenses, Reflectors & Holders

LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,80 kr. 13,80 kr.
10,07 kr. 100,70 kr.
6,40 kr. 640,00 kr.
5,91 kr. 3.546,00 kr.
4,63 kr. 4.630,00 kr.
4,53 kr. 11.778,00 kr.
3,94 kr. 19.700,00 kr.
3,54 kr. 35.400,00 kr.
3,38 kr. 84.500,00 kr.