LESM0301R5P2DV0E

Chemi-Con
661-LESM0301R5P2DV0E
LESM0301R5P2DV0E

Mfr.:

Description:
Common Mode Chokes / Filters 1.3uH 30A 20kHz 0.36mOhm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,22 kr. 15,22 kr.
12,53 kr. 125,30 kr.
10,97 kr. 274,25 kr.
10,29 kr. 1.029,00 kr.
9,40 kr. 2.632,00 kr.
8,88 kr. 4.972,80 kr.
8,36 kr. 9.363,20 kr.
8,13 kr. 20.487,60 kr.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Common Mode Chokes / Filters
RoHS:  
SM
PCB Mount
Radial
1.3 uH
30 A
360 uOhms
- 40 C
+ 130 C
20 mm
11.3 mm
21 mm
AEC-Q200
Bulk
Amorphous Choke Coils
Application: Automotive Electrical
Brand: Chemi-Con
Core Material: Amorphous
Lead Diameter: 2 mm
Lead Spacing: 8.7 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 280
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SM Amorphous Choke Coils

Chemi-Con SM Amorphous Choke Coils offer low resistance due to the lead wire going through the core. These amorphous choke coils are iron-based that allows stable operation in high-temperature situations. The SM choke coils feature high safety and reliability standards since there are no layer-short circuits, and the magnetic flux leakage is very small. These amorphous choke coils are automotive-grade models and use noise filters for power sources and automotive electrical units.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.