LDM100S120-01

Cincon
418-LDM100S120-01
LDM100S120-01

Mfr.:

Description:
LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP67, No Dimming, No Adjustment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
423,43 kr. 423,43 kr.
393,14 kr. 3.931,40 kr.
387,17 kr. 9.679,25 kr.
375,09 kr. 18.754,50 kr.
350,84 kr. 35.084,00 kr.
321,82 kr. 80.455,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
8.34 A
12 VDC
100 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
232 mm (9.134 in)
40 mm (1.575 in)
28 mm (1.102 in)
LDM100S
IP67
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

LDM60S & LDM100S AC-DC LED Drivers

Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.