LCM300U-T-4

Advanced Energy / Artesyn
826-LCM300U-T-4
LCM300U-T-4

Mfr.:

Description:
Power Supplies - Rack Mount 36V 300W Front End 1.61x4.0x7 TB 5Vsb

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
963,76 kr. 963,76 kr.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
310 W
90 VAC to 264 VAC
1 Output
36 V
8.4 A
Medical, Industrial
7 in
4 in
1.61 in
LCM300
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

LCM300 Bulk Front Ends

Advanced Energy / Artesyn LCM300 Bulk Front Ends offer 310W of total power with a single output of 12V to 60V.  These devices provide 7.1W per cubic inch, a high efficiency of 91% at 230VAC, and variable speed "smart fans." Advanced Energy / Artesyn LCM300 Bulk Front Ends are ideal for industrial and medical applications.