L2C6-27902L02C0900

Lumileds
997-L2C627902L02C090
L2C6-27902L02C0900

Mfr.:

Description:
White LEDs Warm-white CoB 90 CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 480   Multiples: 160
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,48 kr. 10.310,40 kr.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
CS CoB Gen2
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON CS CoB (Gen 2) LEDs

Lumileds LUXEON CS CoB (Gen 2) LEDs offer higher luminance flux options to enhance its leading position performance, reliability, and quality of light. These LEDs feature low thermal resistance that enables smaller heatsinks and extends the operating lifespan. The CS CoB (Gen 2) LEDs incorporate a new board footprint that allows easy design-in for new luminaire programs. These LEDs feature high performance with superior color stability. The CS CoB (Gen 2) LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. Typical applications include track lights, downlights, spotlights, high bay, and low bay.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.