L128-MM00CA3500000

Lumileds
997-L128MM00CA35000
L128-MM00CA3500000

Mfr.:

Description:
White LEDs Specialty White LEDs FreshFocus 2835

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 120000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,567 kr. 68.040,00 kr.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Application Specific White
30 lm
120 deg
120 mA
3 V
360 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
FreshFocus 2835
Reel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: FreshFocus Technology
Type: High Power LEDs
Unit Weight: 56,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 2835 FreshFocus Technology™ LEDs

Lumileds LUXEON 2835 FreshFocus Technology™ LEDs creates impactful lighting by accentuating the freshness and overall visual appeal of fresh food. These LEDs incorporate spectrum engineered products with focused color points that enable right lighting for specific merchandise and applications. The LUXEON 2835 LEDs provides industry standard footprint for drop-in replacement designs. These LEDs operate at a maximum drive current of up to 240mA that allows for reduction of the LED count. The LUXEON 2835 LEDs are Infrared (IR) as well as Ultra Violet (UV) free that keeps the food fresh and prevents meat discoloration. Typical applications include downlights, indoor area lighting, and lamps.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.