KSC521G ROHS

C&K
611-KSC521GROHS
KSC521G ROHS

Mfr.:

Description:
Tactile Switches Gold 160Gf Gullwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.220

Stock:
3.220 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,61 kr. 6,61 kr.
5,62 kr. 56,20 kr.
4,80 kr. 120,00 kr.
4,39 kr. 439,00 kr.
4,24 kr. 1.060,00 kr.
4,09 kr. 2.045,00 kr.
Full Reel (Order in multiples of 1000)
3,83 kr. 3.830,00 kr.
3,54 kr. 7.080,00 kr.
3,40 kr. 17.000,00 kr.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.7 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Brown
6.2 mm
6.2 mm
5.6 mm
KSC
100000 Cycle
IP50
Reel
Cut Tape
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: Y31C21666FPROHS KSC521GROHS Y31C21666FP Y31C21666FP R0HS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

KSC Sealed Tact Switches for SMT

C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.