KRL3264-KIT-FILE

Susumu
754-KRL3264-KIT
KRL3264-KIT-FILE

Mfr.:

Description:
Resistor Kits Current Sensing Resistors 2512 size, 2W, R-Value Rage: 0.008ohm - 0.5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 25/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
867,90 kr. 867,90 kr.
775,62 kr. 7.756,20 kr.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
KRL Kit
Current Sensing Resistor Kits
SMD/SMT
8 mOhms to 500 mOhms
2 W
AEC-Q200
Bulk
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Current Sensing Surface Mount Resistors
Unit Weight: 721,765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211001
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

KRL Current Sense Resistor Kits

Susumu KRL Current Sense Resistor Kits are available for metal thin film chip resistors and low-resistance chip resistors. These kits offer a variety of values and wrap-around terminals and support high temperatures up to +175°C, making them suitable for automotive applications. Susumu KRL Current Sense Resistor Kits are AEC-Q200 qualified and are ideal for development, prototype-making, testing, and experiments.