KLDX-SMT2-0202-ATR-1

Kycon
806-KLDXSMT20202ATR1
KLDX-SMT2-0202-ATR-1

Mfr.:

Description:
DC Power Connectors POWER JACK 2.0 MM DIA COMPLETE SMT T&R RoHS COMPLIANT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.129
Expected 16/04/2026
2.100
Expected 11/06/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,00 kr. 10,00 kr.
8,50 kr. 85,00 kr.
7,61 kr. 190,25 kr.
7,25 kr. 725,00 kr.
Full Reel (Order in multiples of 350)
6,67 kr. 2.334,50 kr.
6,30 kr. 4.410,00 kr.
6,05 kr. 6.352,50 kr.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Jacks
6.5 mm
SMD/SMT
SMD/SMT
3.5 A
24 VDC
Right Angle
Reel
Cut Tape
Brand: Kycon
Color: Black
Contact Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDX
Factory Pack Quantity: 350
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.