KLDX-SMT-0201L-BTR

Kycon
806-KLDXSMT0201LBT
KLDX-SMT-0201L-BTR

Mfr.:

Description:
DC Power Connectors 1.3mm MINI SMT JACK POWER JACK T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.695

Stock:
4.695
Can Dispatch Immediately
On Order:
800
Expected 16/04/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,15 kr. 10,15 kr.
8,65 kr. 86,50 kr.
7,68 kr. 192,00 kr.
7,38 kr. 738,00 kr.
6,86 kr. 1.715,00 kr.
6,32 kr. 3.160,00 kr.
Full Reel (Order in multiples of 800)
5,84 kr. 4.672,00 kr.
5,64 kr. 13.536,00 kr.
5,51 kr. 26.448,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Jacks
1.3 mm
6.4 mm
SMD/SMT
SMD/SMT
2.5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDX-SMT
Factory Pack Quantity: 800
Subcategory: Power Connectors
Unit Weight: 1,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.