KLDHCX-MM-0202-BTR

Kycon
806-KLDHCXMM0202-BTR
KLDHCX-MM-0202-BTR

Mfr.:

Description:
DC Power Connectors Mid Mount DC Power 2.5mm 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.318

Stock:
1.318
Can Dispatch Immediately
On Order:
900
Expected 21/05/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,64 kr. 11,64 kr.
9,85 kr. 98,50 kr.
8,88 kr. 222,00 kr.
8,43 kr. 843,00 kr.
7,53 kr. 1.882,50 kr.
Full Reel (Order in multiples of 450)
7,12 kr. 3.204,00 kr.
6,67 kr. 6.003,00 kr.
6,40 kr. 14.400,00 kr.
6,38 kr. 31.581,00 kr.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.5 mm
Through Hole
5 A
24 VDC
Right Angle
Reel
Cut Tape
Brand: Kycon
Center Pin Length: 3.7 mm
Color: Black
Contact Gender: Female
Contact Material: Brass, Phosphor Bronze
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDHCX
Factory Pack Quantity: 450
Subcategory: Power Connectors
Unit Weight: 4,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDHCX High-Current Thru-Hole Power Jacks

Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.