KHHD004A2S8R0841Z

OmniOn Power
894-KHHD004A2S8R841Z
KHHD004A2S8R0841Z

Mfr.:

Description:
DC/DC Converters - Through Hole 34W 18-60Vin 8V 4.2A TH 2.79Pin Neg Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
214,70 kr. 214,70 kr.
206,64 kr. 1.033,20 kr.
203,29 kr. 2.032,90 kr.
199,85 kr. 4.996,25 kr.
195,75 kr. 9.787,50 kr.
188,37 kr. 14.127,75 kr.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
34 W
48 V
18 V
75 V
7.88 V to 8.12 V
4.2 A
2.25 kV
33 mm (1.299 in)
22.86 mm (0.9 in)
9.4 mm (0.37 in)
Industrial
Hammerhead
Brand: OmniOn Power
Input Voltage: 18 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 75
Subcategory: DC-DC Converters
Part # Aliases: 150036224
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.