KBL06-M3/P

Vishay Semiconductors
625-KBL06-M3/P
KBL06-M3/P

Mfr.:

Description:
Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
4 A
600 V
850 mV
200 A
- 50 C
+ 150 C
19.5 mm
6.5 mm
16.3 mm
KBL06
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Glass Passivated Single-Phase Bridge Rectifiers

Vishay Semiconductors KBL and KBU Glass Passivated Single-Phase Bridge Rectifiers are designed to offer high surge current capability. These rectifiers feature up to 8A forward current, glass passivated pellet chip junction, and in-line circuit configuration. The KBL and KBU bridge rectifiers are RoHS-compliant and halogen-free. These rectifiers are ideal for Printed Circuit Boards (PCBs). Typical applications include AC/DC bridge full wave rectification for monitors, printers, adapters, Switched-Mode Power Supplies (SMPS), and home appliances.

In Stock: 3.089

Stock:
3.089 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,11 kr. 26,11 kr.
13,35 kr. 133,50 kr.
12,01 kr. 1.201,00 kr.
9,85 kr. 4.925,00 kr.
9,10 kr. 22.750,00 kr.
8,80 kr. 44.000,00 kr.