JUWT1226MHD

Nichicon
647-JUWT1226MHD
JUWT1226MHD

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,22 kr. 52,22 kr.
39,39 kr. 393,90 kr.
34,61 kr. 1.730,50 kr.
29,99 kr. 2.999,00 kr.
26,78 kr. 13.390,00 kr.
25,44 kr. 25.440,00 kr.
23,95 kr. 47.900,00 kr.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
22 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
31.5 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Brand: Nichicon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

JUW EDLC EVerCAP® Supercapacitors

Nichicon JUW Electric Double Layer (EDLC) Supercapacitors feature radial leads and a rated voltage of 2.7V, one rank smaller than the JUM series. Nichicon JUW is a series of EVerCAP Supercapacitors adapted to the RoHS directive (2002/95/EC). The series has a wide temperature range from -25°C to +70°C and 2.7V rated voltage.

Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.