JODY-W377-00B

u-blox
377-JODY-W377-00B
JODY-W377-00B

Mfr.:

Description:
Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
137,26 kr. 137,26 kr.
133,76 kr. 1.337,60 kr.
Full Reel (Order in multiples of 500)
133,76 kr. 66.880,00 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
JODY-W3
2.4 GHz, 5 GHz
19 dBm
PCIe, SDIO, UART
1.71 V
3.46 V
- 40 C
+ 85 C
External
19.8 mm x 13.8 mm
Bluetooth 5.3
LTE
Reel
Cut Tape
Brand: u-blox
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

M2-JODY-W3 Modules

u-blox M2-JODY-W3 Modules are card modules that incorporate the performance of the JODY-W3 Wi-Fi 6 and BLUETOOTH® 5.3 connectivity module with the flexibility and ease of use of an M.2 card. The card supports features of the JODY-W377 module and provides the highest data rates in Wi-Fi using the most advanced Wi-Fi 802.11ax technology. The device operates in concurrent dual Wi-Fi (2.4GHz and 5GHz), dual-MAC, and 2x2 MIMO on 5GHz. Bluetooth LE/Bluetooth LE 5.3 features such as 2Mbit/s (PHY) data rate, extended advertising, and long-range are supported.

JODY-W3 Host-Based Modules

u-blox JODY-W3 Host-Based Modules are automotive and professional-grade modules offered with Wi-Fi® 6 and BLUETOOTH® 5.1. The devices are designed for advanced in-car infotainment and connectivity systems. The JODY-W3 Modules use advanced Wi-Fi 802.11ax technology to deliver high data rates for Wi-Fi. The JODY-W3 operates in concurrent dual-band Wi-Fi 2.4GHz and 5GHz, dual-MAC, and in 2x2 MIMO. The device supports Bluetooth 5.1 BR/EDR and LE features, including a 2Mbit/s (PHY) data rate, extended advertising, and long-range.