JN13FJ06SN3

JAE Electronics
656-JN13FJ06SN3
JN13FJ06SN3

Mfr.:

Description:
Standard Circular Connector 6 Position Female Angle Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 288   Multiples: 288
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
53,12 kr. 15.298,56 kr.
49,68 kr. 28.615,68 kr.
45,58 kr. 52.508,16 kr.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
JN13
Brand: JAE Electronics
Product Type: Standard Circular Connector
Factory Pack Quantity: 288
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

JN13 All-Plastic Low-Profile Waterproof Connectors

JAE Electronics JN13 All-Plastic Low-Profile Waterproof Connectors are ideal for compact servomotors with metal housings. These connectors reduce the space and cables by combining power and signals for the brake into a single connector. The JN13 connectors feature crimp termination contacts and a screw-fastened mating method for secure mating, that helps withstand vibration and create a reliable seal. These connectors feature 100 cycles of durability and 18AWG to 22AWG wire size. The JN13 connectors are available in different connector types, including plugs, receptacles, and contacts. These connectors are IP67-rated in mated condition, RoHS compliant, and meet UL and TUV certifications. The JN13 connectors are used in servo motors, machine tools, robots, and communication equipment.