JN13CJ06PN1

JAE Electronics
656-JN13CJ06PN1
JN13CJ06PN1

Mfr.:

Description:
Standard Circular Connector 6 Position Male Panel Mount Receptacle, AWG18-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,83 kr. 22,83 kr.
20,81 kr. 208,10 kr.
19,47 kr. 486,75 kr.
18,43 kr. 1.843,00 kr.
15,07 kr. 3.767,50 kr.
14,32 kr. 7.160,00 kr.
13,06 kr. 8.776,32 kr.
12,91 kr. 34.702,08 kr.
12,61 kr. 67.791,36 kr.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Receptacles
6 Position
Panel Mount
Crimp
Gold
IP67
JN13
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 7.4 A, 1.2 A
Housing Material: Synthetic Resin
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 672
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

JN13 All-Plastic Low-Profile Waterproof Connectors

JAE Electronics JN13 All-Plastic Low-Profile Waterproof Connectors are ideal for compact servomotors with metal housings. These connectors reduce the space and cables by combining power and signals for the brake into a single connector. The JN13 connectors feature crimp termination contacts and a screw-fastened mating method for secure mating, that helps withstand vibration and create a reliable seal. These connectors feature 100 cycles of durability and 18AWG to 22AWG wire size. The JN13 connectors are available in different connector types, including plugs, receptacles, and contacts. These connectors are IP67-rated in mated condition, RoHS compliant, and meet UL and TUV certifications. The JN13 connectors are used in servo motors, machine tools, robots, and communication equipment.