IWAS3222CZEB190JF1

Vishay / Dale
70-IWAS3222CZB190JF1
IWAS3222CZEB190JF1

Mfr.:

Description:
Wireless Charging Coils 19uH 5% Wrless Chrg Recv Coil/Shld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,39 kr. 34,39 kr.
28,27 kr. 282,70 kr.
26,18 kr. 654,50 kr.
24,69 kr. 1.234,50 kr.
23,28 kr. 2.328,00 kr.
22,23 kr. 5.557,50 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
19 uH
Receiver
357 mOhms
5 %
- 40 C
+ 105 C
29
1 Coil, 1 Layer
32 mm
22 mm
Bulk
Brand: Vishay / Dale
Lead Length: 51 mm
Product Type: Wireless Charging Coils
Shape: Rectangle
Factory Pack Quantity: 864
Subcategory: Wireless Charging
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.