IWAS3010AZEB130KF1

Vishay / Dale
70-IWAS3010AZB130KF1
IWAS3010AZEB130KF1

Mfr.:

Description:
Wireless Charging Coils Receiver 13uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,12 kr. 11,12 kr.
9,18 kr. 91,80 kr.
8,95 kr. 223,75 kr.
8,73 kr. 47.142,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
12.9 uH
Receiver
780 mOhms
10 %
- 40 C
+ 85 C
1 Coil, 1 Layer
30 mm
10 mm
1 mm
Bulk
Brand: Vishay / Dale
Current Rating: 800 mA
Lead Length: 20 mm
Product Type: Wireless Charging Coils
Shape: Rectangle
Factory Pack Quantity: 1080
Subcategory: Wireless Charging
Termination Style: Wire Leads
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.