IS66WVC4M16EALL-7010BLI

ISSI
870-66WV4M16EA70BLI
IS66WVC4M16EALL-7010BLI

Mfr.:

Description:
SRAM Pseudo SRAM 64Mb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 127
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,24 kr. 44,24 kr.
41,10 kr. 411,00 kr.
40,13 kr. 1.003,25 kr.
39,91 kr. 1.995,50 kr.
39,54 kr. 3.954,00 kr.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
64 Mbit
4 M x 16
70 ns
104 MHz
1.95 V
1.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-54
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC4M16EALL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: PSRAM (Pseudo SRAM)
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.