IS66WVC2M16ECLL-7010BLI

ISSI
870-WVC2M16EL7010BLI
IS66WVC2M16ECLL-7010BLI

Mfr.:

Description:
SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5, 2M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
32 Mbit
2 M x 16
70 ns
Parallel
1.95 V
1.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC2M16EALL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,98 kr. 49,98 kr.
46,55 kr. 465,50 kr.
45,13 kr. 1.128,25 kr.
44,01 kr. 2.200,50 kr.
42,97 kr. 4.297,00 kr.