IR38363MTRPBFAUMA1

Infineon Technologies
726-IR38363MTRPBFAUM
IR38363MTRPBFAUMA1

Mfr.:

Description:
Switching Voltage Regulators INT. POWERSTAGE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.945
Expected 09/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,00 kr. 37,00 kr.
28,35 kr. 283,50 kr.
26,18 kr. 654,50 kr.
23,80 kr. 2.380,00 kr.
22,68 kr. 5.670,00 kr.
22,01 kr. 11.005,00 kr.
21,41 kr. 21.410,00 kr.
21,34 kr. 42.680,00 kr.
Full Reel (Order in multiples of 4000)
20,52 kr. 82.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
PQFN-26
Buck
500 mV to 14 V
15 A
1 Output
1.5 V
16 V
150 kHz to 1.5 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 1.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 39 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: Buck Regulator
Part # Aliases: IR38363MTRPBF SP001618610
Unit Weight: 115,240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.