IPA95R130PFD7XKSA1

Infineon Technologies
726-IPA95R130PFD7XKS
IPA95R130PFD7XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,75 kr. 37,75 kr.
20,96 kr. 209,60 kr.
19,17 kr. 1.917,00 kr.
18,50 kr. 9.250,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
950 V
13.9 A
130 mOhms
- 30 V, 30 V
3.5 V
141 nC
- 55 C
+ 150 C
33 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3.6 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Typical Turn-Off Delay Time: 118 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: IPA95R130PFD7 SP005546999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

950V CoolMOS™ PFD7 SJ MOSFETs

Infineon Technologies 950V CoolMOS™ PFD7 SJ MOSFETs offer super junction (SJ) technologies. The SJ technology is ideal for lighting and industrial SMPS applications by incorporating best-in-class performance with state-of-the-art ease of use. The PFDJ provides an integrated ultra-fast body diode allowing usage in resonant topologies with the lowest reverse recovery charge (Qrr).