IN-C68QABTMU4

Inolux
743-IN-C68QABTMU4
IN-C68QABTMU4

Mfr.:

Description:
UV LEDs Top View UVA 380nm to 390nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
700
Expected 24/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
148,08 kr. 148,08 kr.
118,24 kr. 1.182,40 kr.
97,88 kr. 9.788,00 kr.
Full Reel (Order in multiples of 350)
94,00 kr. 32.900,00 kr.
93,92 kr. 65.744,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
2727 (6868 metric)
Ultraviolet (UVA)
700 mA
14 V
380 nm
60 deg
10 W
6.8 mm
1.5 mm
6.8 mm
- 40 C
+ 80 C
Colorless
5.2 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 350
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

IN-C68QAxTM Ultraviolet UVA LEDs

Inolux IN-C68QAxTM UVA LEDs are high-power (10W) LEDs designed to cover the entire Ultraviolet A spectrum, from 365nm to 400nm. The Inolux IN-C68QAxTM LEDs are offered in a compact 6868 SMD package with either a domed 60° or flat 120° lens. The flat lens variants are particularly ideal for ipolymer curing for 3D printers.