IMYH200R100M1HXKSA1

Infineon Technologies
726-IMYH200R100M1HXK
IMYH200R100M1HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.353
Expected 02/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,89 kr. 99,89 kr.
73,70 kr. 737,00 kr.
64,98 kr. 6.498,00 kr.
64,75 kr. 31.080,00 kr.
64,53 kr. 77.436,00 kr.
2.640 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
2 kV
26 A
131 mOhms
- 10 V, + 23 V
3.5 V
55 nC
- 55 C
+ 150 C
217 W
Enhancement
CoolSIC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 5 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 3 ns
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 2 ns
Part # Aliases: IMYH200R100M1H SP005427376
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

2000V CoolSiC™ MOSFETs

Infineon Technologies 2000V CoolSiC™ MOSFETs are trench MOSFETs in a TO-247PLUS-4-HCC package. These MOSFETs are designed to deliver increased power density without sacrificing the system's reliability, even under demanding high-voltage and switching frequency conditions. The low power losses of CoolSiC™ technology provide increased reliability using the .XT interconnection technology and enable top efficiencies in various applications. The 2000V MOSFETs feature a benchmark gate threshold voltage of 4.5V and offer very-low switching losses. Typical applications include energy storage systems, EV charging, string inverter, and solar power optimizer.