IHLP2525CZER150M8A

Vishay / Dale
70-IHLP2525CZR150M8A
IHLP2525CZER150M8A

Mfr.:

Description:
Power Inductors - SMD 15uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.309

Stock:
2.309 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,80 kr. 6,80 kr.
5,60 kr. 56,00 kr.
4,88 kr. 122,00 kr.
4,60 kr. 460,00 kr.
4,26 kr. 1.065,00 kr.
4,01 kr. 2.005,00 kr.
3,79 kr. 3.790,00 kr.
Full Reel (Order in multiples of 2000)
3,78 kr. 7.560,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
2525 (6363 metric)
Shielded
15 uH
20 %
2.9 A
127 mOhms
2.8 A
- 55 C
+ 180 C
11 MHz
Standard
6.47 mm
6.47 mm
3 mm
Composite
AEC-Q200
IHLP-8A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Case Code - in: 2525
Case Code - mm: 6363
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Unit Weight: 708,851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

IHLP-2525CZ-8A Series High Current IHLP®Inductors

Vishay IHLP-2525CZ-8A Series IHLP® High Current Inductors have a low-profile shielded construction and are able to operate up to 180ºC. The IHLP-2525CZ-8A series IHLP high current inductors from Vishay also offer frequency range up to 1MHz and can handle high transient current spikes without saturation. These AEC-Q200 qualified components have inductance range from 0.47µH to 22µH. This series is used with a variety of applications, including engine and transmission control units, diesel injection drivers, and LED drivers.