IHLL0806AZEZR47M1Z

Vishay / Dale
70-IHLL0806AZZR47M1Z
IHLL0806AZEZR47M1Z

Mfr.:

Description:
Power Inductors - SMD 0.47uH 4.6A 32mOhm SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.651

Stock:
5.651 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 kr. 1,99 kr.
1,92 kr. 19,20 kr.
Full Reel (Order in multiples of 3000)
1,92 kr. 5.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
0806 (2016 metric)
Shielded
470 nH
20 %
32 mOhms
5.3 A
- 55 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
IHLL-0806AZ-1Z
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Case Code - in: 0806
Case Code - mm: 2016
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLL-0806AZ-1Z Power Inductors

Vishay / Dale  IHLL-0806AZ-1Z Power Inductors can handle high transient current spikes without  saturation. These inductors are made of composite material that is magnetically protected. The IHLL-0806AZ-1Z power inductors come in a 2mm x 1.6mm x 1mm SMD package. These inductors are lead- and halogen-free, and RoHS compliant. Typical applications include SSD modules, DC/DC converter for CPUs, noise suppression and filtering, data networking, and storage systems.