IHLD3232HBER100M5A

Vishay / Dale
70-IHLD3232HBR100M5A
IHLD3232HBER100M5A

Mfr.:

Description:
Coupled Inductors 10uH 20% Dual Inductor Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,40 kr. 14,40 kr.
11,86 kr. 118,60 kr.
10,29 kr. 257,25 kr.
9,77 kr. 977,00 kr.
Full Reel (Order in multiples of 250)
9,18 kr. 2.295,00 kr.
8,65 kr. 4.325,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IHLD-3232HB-5A
10 uH
20 %
5.2 A
55.3 mOhms
9.754 mm
8.687 mm
9.144 mm
- 55 C
+ 155 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Material: Composite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: IHLD
Type: Name (English) Attribute value (English, DEFAULT) Purpose Template specific description (English)
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLD Dual Inductors

Vishay IHLD Series Dual Inductors are AEC-Q200 low profile, high current inductors that feature two inductors in one package with a shielded construction and low coupling for minimal cross-talk between inductors. Their optimal design realizes high-quality sound and low distortion. The inductors are designed for high temperatures, up to 155°C, and have a frequency range up to 1MHz.