IHHP1008ABERR22M01

Vishay / Dale
70-IHHP1008ABRR22M01
IHHP1008ABERR22M01

Mfr.:

Description:
Power Inductors - SMD .22uH 20% LowProfile High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.190

Stock:
8.190 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 kr. 1,86 kr.
1,52 kr. 15,20 kr.
1,41 kr. 35,25 kr.
1,08 kr. 108,00 kr.
1,03 kr. 257,50 kr.
0,806 kr. 806,00 kr.
Full Reel (Order in multiples of 2000)
0,709 kr. 1.418,00 kr.
0,649 kr. 2.596,00 kr.
0,619 kr. 6.190,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
220 nH
20 %
7.4 A
10.5 Ohms
7.1 A
- 55 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
Composite
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 15,624 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHHP Low Profile High Current Inductors

Vishay / Dale IHHP Low Profile High Current Inductors are offered in compact 0603, 0805, and 0806 case sizes. The IHHP inductors combine low DCR and core losses with a low maximum height of 0.8mm. The IHHP-0603ZH-01, IHHP-0805ZH-01, and IHHP-0806ZH-01 save space and increase efficiency in applications.