IHCL4040DZER100M5A

Vishay / Dale
71-IHCL4040DZR100M5A
IHCL4040DZER100M5A

Mfr.:

Description:
Coupled Inductors 10uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,28 kr. 13,28 kr.
10,89 kr. 108,90 kr.
9,40 kr. 940,00 kr.
9,25 kr. 2.312,50 kr.
Full Reel (Order in multiples of 500)
7,18 kr. 3.590,00 kr.
7,00 kr. 17.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IHCL-4040DZ-5A
10 uH
20 %
4.3 A
97 mOhms
10.67 mm
10.16 mm
4 mm
- 55 C
+ 155 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: IHCL
Unit Weight: 2,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

Vishay Power Inductors handle high transient current spikes without saturation and withstand high temperatures of up to +180°C. These devices feature shielded construction and low DCR/μH in a variety of package sizes. Vishay Power Inductors have ultra-low buzz noise due to the composite construction. The inductors offer an inductance range of 47nH to 680µH, maximum DC current from 1.7A to 125A, and maximum DC resistance from 230µΩ to 159.43Ω. The portfolio includes power inductors that are AEC-Q200-qualified or have an integrated E-Shield for maximum EMI reduction.

IHCL4040DZ Coupled Inductors / Dual Inductors

Vishay / Dale IHCL4040DZ Inductors are viable at high temperatures (up to 155°C) and feature the low DCR/μH in this package size. These devices handle high transient current spikes without saturation and have a frequency range up to 5MHz. The devices offer ultra-low buzz noise, due to the composite construction. The coupling for this series is >90% (optimized for SEPIC converters). The IHCL4040DZ Inductors are lead (Pb) free and RoHS compliant. Applications include notebooks, servers, point-of-load (PoL) converters, power supplies, battery-powered devices, DC/DC converters, and more.