IGS-1080A

ORing
354-IGS1080A
IGS-1080A

Mfr.:

Description:
Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.360,70 kr. 1.360,70 kr.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
8 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
12 V
48 V
- 40 C
+ 70 C
7 W
26.1 mm x 94.9 mm x 144.3 mm
Brand: ORing
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8517620000
CNHTS:
8517623200
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10

Unmanaged Ethernet Switches

ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.

Gigabit Ethernet Switches

ORing Gigabit Ethernet Switches are easy-to-install, unmanaged Ethernet switches in very compact housings. The switches are available with rigid IP-30 housing designs to operate in a wide operating temperature range from -40 to 70°C under harsh environments. The SFP port optical network speed can be set by changing the settings of the DIP-Switch. Connect several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. In addition, there are two different power inputs at the terminal block to avoid interruption caused by power outages. When the primary DC power input fails, the backup power input will take over immediately to guarantee a non-stop operation.