I02-801-1

ICE Components
911-I02-801-1
I02-801-1

Mfr.:

Description:
Power Inductors - SMD High Current Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 130
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,35 kr. 12.142,00 kr.
20,66 kr. 21.486,40 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - SMD
RoHS:  
800 nH
23 A
2.4 mOhms
- 40 C
+ 125 C
Standard
13.2 mm
13.2 mm
9.2 mm
I02
Tray
Application: Power
Brand: ICE Components
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 130
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99

I02 / I03 Series High Current Power Inductors

ICE Components I02/I03 Series High Current Power Inductors provide high energy storage in a compact package with high saturation current to 60A. With lower DCR than similar toroid designs (as low as 0.60mΩ), the ICE Components I02/I03 inductors are ideal for desktop CPUs, servers, VRMs, and DC /DC converters.