HZC227M025F24VT-F

Knowles / Illinois Capacitor
598-HZC227M025F24VTF
HZC227M025F24VT-F

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 220uF 25V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
18,20 kr. 9.100,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
HZC-V
AEC-Q200
Reel
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.14
Leakage Current: 55 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HZC SMT Hybrid Polymer Capacitors

Cornell Dubilier HZC SMT Hybrid Polymer Capacitors combine solid polymer aluminum technology with wet aluminum electrolytic technology. This combination produces a surface mount capacitor with a 4000-hour life, low leakage current, high voltage capability, very low ESR and small case sizes. Cornell Dubilier HZC Capacitors are ideal for high temperature and high reliability PC board designs. The vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability. The HZC series is RoHS compliant.

HZC_V High Vibration SMT Capacitors

Cornell Dubilier (CDE) HZC_V High Vibration SMT Capacitors are hybrid polymer-aluminum electrolytic capacitors for filtering, bypassing, and power supply decoupling with long life requirements. The capacitors are able to withstand a 30G vibration test. The HZC_V components offer a 4,000-hour life, low leakage current, high voltage capability, low ESR, and small case sizes. These capacitors are ideal for high-density PC board designs and are RoHS compliant. The vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability.